Skipper Holder, 40 mm
- RS Stock No.:
- 715-775
- Mfr. Part No.:
- CORD02-B
- Manufacturer:
- Skipper
Subtotal (1 unit)*
€29.94
(exc. VAT)
€36.83
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.94 |
*price indicative
- RS Stock No.:
- 715-775
- Mfr. Part No.:
- CORD02-B
- Manufacturer:
- Skipper
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skipper | |
| Product Type | Holder | |
| Length | 40mm | |
| Height | 105mm | |
| Select all | ||
|---|---|---|
Brand Skipper | ||
Product Type Holder | ||
Length 40mm | ||
Height 105mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skipper Cord Strap Clips are innovative accessories designed to secure Skipper XS units to a wide range of structures such as pillars, trees, scaffolding, and shelving. Using a strong bungee cord, they provide a reliable hold while offering two variants: a non-marking magnetic version for angular surfaces and a curved version for cylindrical poles. These clips are especially practical in indoor and warehouse environments, enabling quick barrier setup and safe tape management.
Soft pads that prevent scratching to surfaces
Includes a surface Protector to avoid damage to the back of pillars
Available in magnetic and curved versions for different structural applications
Robust bungee cord ensures secure attachment to structures
Related links
- Skipper Holder, 19 mm
- Skipper Silver Safety Barrier Yellow Tape 9 m
- Skipper Orange Safety Barrier Black Tape Retractable Barrier, 9 m
- Skipper Yellow Barriers & Stanchion, Barrier
- Skipper Orange Barriers & Stanchion, Barrier
- Skipper Black Barriers & Stanchion Barrier
- Skipper Purple Barrier & Stanchion, Skipper Unicart
- Skipper Purple Safety Barrier
