Skipper Holder, 19 mm

Subtotal (1 unit)*

€31.14

(exc. VAT)

€38.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.14

*price indicative

RS Stock No.:
715-773
Mfr. Part No.:
CORD01-B
Manufacturer:
Skipper
Find similar products by selecting one or more attributes.
Select all

Brand

Skipper

Product Type

Holder

Length

19mm

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skipper Cord Strap Clips are versatile accessories designed to secure Skipper XS units to a variety of structures such as pillars, trees, scaffolding, and shelving. Using a robust bungee cord, they provide a reliable hold while offering two variants: a non-marking magnetic version for angular surfaces and a curved version for cylindrical poles. These clips are particularly useful in indoor and warehouse environments, enabling quick and practical barrier setup.

Soft pads that prevent scratching to surfaces

Includes a surface Protector to avoid damage to the back of pillars

Equipped with magnets to attach securely to magnetic surfaces

Available in curved and magnetic variants for different structural applications

Practical solution for connecting Skipper XS units and receiving tape end clips

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy