Viso White, Red Marker Post, Red Tape, ABS, Polypropylene, Chain Barrier, 10 m
- RS Stock No.:
- 282-4771
- Mfr. Part No.:
- PPC3006RB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€214.56
(exc. VAT)
€263.91
(inc. VAT)
In Stock
- Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.56 |
*price indicative
- RS Stock No.:
- 282-4771
- Mfr. Part No.:
- PPC3006RB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Chain Barrier | |
| Tape Length | 10m | |
| Barrier Colour | White, Red | |
| Tape Colour | Red | |
| Tape Material | Polypropylene | |
| Barrier Material | ABS | |
| Kit Contents | White Plastic Chain, 6 Posts With Empty Base + 10 m Red | |
| Length | 1m | |
| Standards/Approvals | No | |
| Diameter | 50mm | |
| Height | 1m | |
| Width | 1m | |
| Barrier Base Diameter | 280mm | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Chain Barrier | ||
Tape Length 10m | ||
Barrier Colour White, Red | ||
Tape Colour Red | ||
Tape Material Polypropylene | ||
Barrier Material ABS | ||
Kit Contents White Plastic Chain, 6 Posts With Empty Base + 10 m Red | ||
Length 1m | ||
Standards/Approvals No | ||
Diameter 50mm | ||
Height 1m | ||
Width 1m | ||
Barrier Base Diameter 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Set of 6 premium bollards with 10 meters of chain, designed for easily marking off access points, whether temporarily or permanently. These bollards come as a set and have a base that can be filled with water or sand for stability. It feature two rings, one with holes and the other with hooks, for hanging chains in four possible directions. They are available in various colors.
Threaded top
Made of ABS and polypropylene
Related links
- Viso White Red Tape Barrier Post
- Viso Black Black Tape Polypropylene 10 m
- Viso Yellow Black Tape Polypropylene, Chain Barrier
- Viso Red Marker Post Plastic, Barrier Post
- Viso White Black Wall Strap Reel Red Tape Polyester 10 m
- Viso White Red Tape Barrier Post
- RS PRO Red White Polypropylene Chain Barrier, 25 m
- Viso Red Strap Post Red Tape Steel Barrier Post, 4 m
