Viso Marker Post, White Tape, Plastic, Barrier Post
- RS Stock No.:
- 282-4774
- Mfr. Part No.:
- PPC500LOB
- Manufacturer:
- Viso
Subtotal (1 unit)*
€100.61
(exc. VAT)
€123.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.61 |
*price indicative
- RS Stock No.:
- 282-4774
- Mfr. Part No.:
- PPC500LOB
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Marker Post | |
| Sub Type | Barrier Post | |
| Tape Colour | White | |
| Barrier Material | Plastic | |
| Standards/Approvals | No | |
| Length | 1m | |
| Width | 1m | |
| Diameter | 50mm | |
| Barrier Base Diameter | 280mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Marker Post | ||
Sub Type Barrier Post | ||
Tape Colour White | ||
Barrier Material Plastic | ||
Standards/Approvals No | ||
Length 1m | ||
Width 1m | ||
Diameter 50mm | ||
Barrier Base Diameter 280mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Foldable plastic sign post with weighted base is a Premium marking bollard designed for easily marking off access, whether temporarily or permanently. The bollard is foldable and made from ABS and polypropylene materials. It features two ring and threaded top for adding information signs.
Saving storage space
Weighted base filled with concrete
Related links
- Viso Black Marker Post Plastic, Barrier Post
- Viso White Marker Post Plastic, Barrier Post
- Viso Black White Marker Post Plastic, Barrier Post
- Viso White Red Tape Barrier Post
- Viso Black Green Marker Post Plastic, Barrier Post
- Viso White Black Marker Post Plastic 400 mm
- Viso Black Grey Tape Barrier Post
- Viso White Marker Post Steel, Barrier Post
