Bolle Safety ELAT Safety Glasses, Anti-Mist Coating, Clear Polycarbonate Lens, Thermoplastic Rubber
- RS Stock No.:
- 333-850
- Mfr. Part No.:
- ELATPR2
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 5 units)*
€150.85
(exc. VAT)
€185.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.85 | €30.17 |
*price indicative
- RS Stock No.:
- 333-850
- Mfr. Part No.:
- ELATPR2
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| Product Type | Safety Glasses | |
| Resistance Features | Anti-Mist Coating | |
| Bifocal Lens | No | |
| Frame Style | Panoramic Lens | |
| Standards/Approvals | EN166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | Thermoplastic Rubber | |
| Series | ELAT | |
| EN 166 Lens Marking | Yes | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
Product Type Safety Glasses | ||
Resistance Features Anti-Mist Coating | ||
Bifocal Lens No | ||
Frame Style Panoramic Lens | ||
Standards/Approvals EN166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material Thermoplastic Rubber | ||
Series ELAT | ||
EN 166 Lens Marking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle Multi-use autoclavable goggles, featuring ultra-soft thermoplastic rubber frames, provide absolute comfort and optimal protection in sensitive and sterile environments. Equipped with our exclusive anti-fog and anti-scratch PLATINUM coating on both sides of the lenses, these goggles are resistant to high temperatures and remain fully functional even after several autoclaving cycles.
Extra wide panoramic view
Adjustable cleanroom strap
Fits over prescription glasses
Related links
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELAT Safety Glasses Clear Thermoplastic Rubber
- Bolle Safety ELITE Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety SUPBL Safety Glasses Clear Polycarbonate Lens, Thermoplastic Rubber
- Bolle Safety PSSTRY Safety Glasses Brown Thermoplastic Rubber,
- Bolle Safety PSSTRY Safety Glasses Smoked Thermoplastic Rubber,
- Bolle Safety COBP Safety Glasses Smoked Black Polycarbonate Lens
- Bolle Safety RUSHPS Safety Glasses Smoked Pink Polycarbonate Lens
