3M Safety Glasses 2840 Anti-Mist Safety Glasses PC Lens
- RS Stock No.:
- 221-4720
- Mfr. Part No.:
- 7000032463
- Manufacturer:
- 3M
Subtotal (1 unit)*
€21.07
(exc. VAT)
€25.92
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 + | €21.07 |
*price indicative
- RS Stock No.:
- 221-4720
- Mfr. Part No.:
- 7000032463
- Manufacturer:
- 3M
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | 3M | |
UV Protection | No | |
Style Type | Spectacles | |
Anti-Mist Coating | Yes | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
Series | Safety Glasses 2840 | |
Frame Material | PC | |
Lens Material | PC | |
EN166 Lens Marking | 1 | |
Select all | ||
---|---|---|
Brand 3M | ||
UV Protection No | ||
Style Type Spectacles | ||
Anti-Mist Coating Yes | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
Series Safety Glasses 2840 | ||
Frame Material PC | ||
Lens Material PC | ||
EN166 Lens Marking 1 | ||
Related links
- 3M SecureFit 600 Anti-Mist Safety Glasses, Grey PC Lens
- 3M SecureFit500 Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety NESS+ Anti-Mist Safety Glasses, Smoke PC Lens
- Bolle Safety RUSH+ Anti-Mist Safety Glasses Vented
- 3M SecureFit 500 Anti-Mist Safety Glasses, Grey PC Lens
- 3M Solus Anti-Mist Safety Glasses, Brown PC Lens
- 3M Anti-Mist UV Safety Glasses, Clear PC Lens
- 3M 2000 Anti-Mist UV Safety Glasses, Clear PC Lens