Bolle Safety SILEX Safety Glasses, Anti-Mist, Anti-Fog, Scratch Resistant, Clear, Blue, Black Polycarbonate Lens,
- RS Stock No.:
- 259-9554
- Mfr. Part No.:
- PSSSILE090
- Manufacturer:
- Bolle Safety
Subtotal (1 box of 20 units)*
€146.43
(exc. VAT)
€180.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €146.43 | €7.322 |
*price indicative
- RS Stock No.:
- 259-9554
- Mfr. Part No.:
- PSSSILE090
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Frame Colour | Blue, Black | |
| Resistance Features | Anti-Mist, Anti-Fog, Scratch Resistant | |
| Standards/Approvals | EN 166, EN 170, UKCA | |
| Frame Style | Rimless | |
| Bifocal Lens | No | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | F, T | |
| Series | SILEX | |
| EN 166 Lens Marking | 1 | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Frame Colour Blue, Black | ||
Resistance Features Anti-Mist, Anti-Fog, Scratch Resistant | ||
Standards/Approvals EN 166, EN 170, UKCA | ||
Frame Style Rimless | ||
Bifocal Lens No | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking F, T | ||
Series SILEX | ||
EN 166 Lens Marking 1 | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle goggle fits every face perfectly, flexible bi-material temples and absolute support without pressure points. It has a panoramic vision, an ultra-wraparound protection, lenses with a refined design and colored temples by Bolle Safety.
Platinum coated
Ultra wrapping frame
Related links
- Bolle Safety SILEX Safety Glasses Scratch Resistant Clear Polycarbonate Lens
- Bolle Safety SILEX+ Safety Glasses Anti-Mist Brown Black Polycarbonate Lens,
- Bolle Safety SILEX+ Safety Glasses Scratch Resistant Smoked Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Yellow Black Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Clear
- Bolle Safety SILEX Safety Glasses Anti-Mist Smoked Yellow Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Scratch Resistant Yellow Yellow Polycarbonate Lens,
- Bolle Safety SILEX Safety Glasses Anti-Fog Brown Black Polycarbonate Lens,
