North V-MAXX Splash Resistant, Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 104-0936
- Mfr. Part No.:
- 1007506
- Manufacturer:
- North
Subtotal (1 unit)*
€15.03
(exc. VAT)
€18.49
(inc. VAT)
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.03 |
*price indicative
- RS Stock No.:
- 104-0936
- Mfr. Part No.:
- 1007506
- Manufacturer:
- North
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Safety Goggles | |
| Resistance Features | Splash Resistant, Anti-Fog Coating, Impact Resistant | |
| Lens Colour | Clear | |
| Lens Material | Acetate | |
| Series | V-MAXX | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | 3, 4, F | |
| Ventilated | Yes | |
| Standards/Approvals | EN166 | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Safety Goggles | ||
Resistance Features Splash Resistant, Anti-Fog Coating, Impact Resistant | ||
Lens Colour Clear | ||
Lens Material Acetate | ||
Series V-MAXX | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking 3, 4, F | ||
Ventilated Yes | ||
Standards/Approvals EN166 | ||
RoHS Status: Exempt
V-MAXX Chemistry Acetate Goggles
V-MAXX chemistry safety goggles have a sporty style and provide you with 180° field of vision. The goggles are complete with a FogBan coating and a neoprene strap headband. Versatile goggles that can be worn with prescription glasses and with half mask respirators. The elastic strap systems enable you to wear the goggles with hard hats. Special safety features are that the safety goggles provide protection from impact to 45 m/s.
FEATURES and BENEFITS:
180° vision
Distortion free
Sporty style
Rotating strap attachments
Elastic headband clip neoprene
Indirectly vented
PC FogBan lens
Acetate clear lens
Can be worn with glasses
Can be worn with half mask respirators
Can be worn with hard hats
PROTECTION:
Impact 45 m/s
General use
Chemical / laboratory
Dangerous liquids
Hospitals
Painting
Fogging
Standards
EN 166
Related links
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- North V-MAXX Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety SILIUM+ Safety Glasses Impact Resistant Smoked Polycarbonate Lens,
- 3M 2890 Gas Resistant Liquid Resistant Chemical Resistant
- Riley CYPHER Safety Glasses Anti-Fog Coating Anti-Fog
- Active Gear V310 Dust Resistant Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- 3M Solus 2000 Scratch Resistant Impact Resistant Safety Goggles with Clear Lenses
