3M Solus 2000 Impact Resistant, Scratch Resistant, Anti-Mist Safety Goggles with Clear Lenses
- RS Stock No.:
- 238-7705
- Mfr. Part No.:
- S2020AF-BLU-EU
- Manufacturer:
- 3M
Subtotal (1 unit)*
€17.55
(exc. VAT)
€21.59
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.55 |
*price indicative
- RS Stock No.:
- 238-7705
- Mfr. Part No.:
- S2020AF-BLU-EU
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Safety Goggles | |
| Resistance Features | Impact Resistant, Scratch Resistant, Anti-Mist | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | Solus 2000 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Standards/Approvals | ANSI Z87.1-2015 Standard | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Safety Goggles | ||
Resistance Features Impact Resistant, Scratch Resistant, Anti-Mist | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series Solus 2000 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Standards/Approvals ANSI Z87.1-2015 Standard | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
3M Safety Goggles, Polycarbonate Lens, Scotch Guard Coating - Solus 2000 Series - S2020AF-BLU-EU
Protect your eyes at work with these safety goggles from 3M. They're half-rimmed with a clear lens colour to maximise visibility and have a +2.0 dioptre to help you focus on tasks and objects at distances of 1 to 2 metres. The Scotch Guard coating stops them fogging and makes them scratch-resistant. Dual-injected temple arms provide a durable frame, while a softer nose and arm ends mean that they're comfortable to wear.
• Made with washable materials for hygiene
• Adjustable lens angles to suit the wearer
• Wraparound frame helps keep them in place
Applications
• Food and drink production
• Machining, casting and fabrication
• Assembly lines
• Chiselling and drilling
The 3M Safety Goggles are the most preferred goggles when it comes to applications like Assembly, Automotive, Aviation, Chemicals, Chipping, Chiselling, Cleaning, Commercial Buildings, Construction, Demolition, Design & Construction, Drilling, Electrical, Facility Maintenance, Facility Sanitation, Food & Beverage, Food and Beverage Manufacturing, Food Processing, Food Safety,etc. The anti-fog coating is effective even after multiple washes, disinfecting by soaking in diluted bleach, or using alcohol wipes. Superior material used in design of the goggles impart extra durability and longevity to the product.
What are the lenses of these safety goggles made from?
Meets the requirements of ANSI Z87.1-2015 Standard as an Impact Rated Spectacle
3M Scotch guard coating facilitates anti-fogging and also make the product scratch resistant
Polycarbonate lens makes the product impact resistant
Has adjustable ratchet temples
The Polycarbonate lenses absorb 99.9% of UVA and UVB rays
The lenses on these safety goggles are made from polycarbonate, so they're capable of absorbing 99.9% of UVA and UVB rays. This material is also impact-resistant to ANSI Z87.1-2015 spectacle safety standards.
Related links
- 3M Solus 2000 Scratch Resistant, Anti-Mist Safety Goggles with Clear Lenses
- 3M Solus 2000 Scratch Resistant Impact Resistant Safety Goggles with Clear Lenses
- 3M Solus CCS Anti-Mist, Scratch Resistant Safety Goggles with Grey Lenses
- 3M 2890 Fog Resistant Anti-Mist Safety Goggles with Clear Lenses
- Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
- Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Brown Lenses
- 3M 2890 Scratch Resistant Fog Resistant Safety Goggles with Clear Lenses
- 3M Solus™ 1000 Safety Glasses Anti-Mist Coating Anti-Scratch, Clear Polycarbonate