Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Black Lenses
- RS Stock No.:
- 269-4445
- Mfr. Part No.:
- 4932479942
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 269-4445
- Mfr. Part No.:
- 4932479942
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant | |
| Lens Colour | Black | |
| Frame Material | Polycarbonate | |
| Series | BOLT Visor | |
| Standards/Approvals | No | |
| Ventilated | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant | ||
Lens Colour Black | ||
Frame Material Polycarbonate | ||
Series BOLT Visor | ||
Standards/Approvals No | ||
Ventilated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT Visor with panoramic field of vision ensure compatibility among a large range of accessories with an easy and intuitive attachment system. The Universal version can be adapted on both BOLT 100 and BOLT 200 helmets thanks to an easy switch system
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Black Lenses
- Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Clear Lenses
- Milwaukee BOLT Visor Safety Goggles with Clear Lenses
- uvex suXXeed Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety SUPERBLAST Scratch Resistant Safety Goggles with Clear Lenses
- Portwest Scratch Resistant Safety Goggles with Clear Lenses
- uvex Uvex Fog Resistant, Scratch Resistant Safety Goggles with Clear Lenses
- Facom BC Scratch Resistant Safety Goggles with Clear Lenses
