Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 269-4450
- Mfr. Part No.:
- 4932479946
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 269-4450
- Mfr. Part No.:
- 4932479946
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Safety Goggles | |
| Resistance Features | Scratch Resistant | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate | |
| Series | BOLT Visor | |
| Ventilated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Safety Goggles | ||
Resistance Features Scratch Resistant | ||
Lens Colour Clear | ||
Frame Material Polycarbonate | ||
Series BOLT Visor | ||
Ventilated No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee BOLT Visor with panoramic field of vision ensure compatibility among a large range of accessories with an easy and intuitive attachment system. The compact version offers a slim and compact design and is only compatible with BOLT 200.
Extremely easy and intuitive installation and removal
Lens made of polycarbonate
Related links
- Milwaukee BOLT Visor Scratch Resistant Safety Goggles with Black Lenses
- Milwaukee BOLT Visor Safety Goggles with Clear Lenses
- uvex suXXeed Scratch Resistant Safety Goggles with Clear Lenses
- Portwest Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety SUPERBLAST Scratch Resistant Safety Goggles with Clear Lenses
- Facom BC Scratch Resistant Safety Goggles with Clear Lenses
- uvex Uvex Fog Resistant, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety COBRA Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
