uvex ultrasonic sv extreme Anti-Fog Coating Safety Goggles with Clear Lenses
- RS Stock No.:
- 271-0396
- Mfr. Part No.:
- 9302600
- Manufacturer:
- uvex
Subtotal (1 unit)*
€18.02
(exc. VAT)
€22.16
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.02 |
*price indicative
- RS Stock No.:
- 271-0396
- Mfr. Part No.:
- 9302600
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog Coating | |
| Lens Colour | Clear | |
| Frame Material | Plastic | |
| Frame Colour | Blue, Grey | |
| Lens Material | Polycarbonate | |
| Series | ultrasonic sv extreme | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | EN 166 + EN 170 | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog Coating | ||
Lens Colour Clear | ||
Frame Material Plastic | ||
Frame Colour Blue, Grey | ||
Lens Material Polycarbonate | ||
Series ultrasonic sv extreme | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals EN 166 + EN 170 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX Ultrasonic SV Extreme Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9302600
This safety goggles product provides eye protection for industrial and laboratory settings where clear optical performance and ventilation are required. It combines a transparent impact-resistant lens with a ventilated frame to reduce heat build-up during prolonged wear. The design supports tasks requiring unobstructed Vision and moderate airborne particle protection while maintaining optical clarity.
Features and Benefits:
• Polycarbonate lens delivers high-impact resistance for eye protection
• Anti-fog coating maintains visibility during prolonged use
• Ventilated frame reduces internal heat and moisture accumulation
• Plastic frame offers lightweight support for extended wear
• EN166 and EN170 marking indicates compliance with optical and filter standards
• Anti-fog coating maintains visibility during prolonged use
• Ventilated frame reduces internal heat and moisture accumulation
• Plastic frame offers lightweight support for extended wear
• EN166 and EN170 marking indicates compliance with optical and filter standards
Applications
• Suitable for laboratory tasks requiring clear visibility
• Ideal for workshop preparation and equipment inspection
• Used for general industrial handling with particulate exposure
• Can be used during UV-inspection processes requiring clear lenses
• Suitable for safety checks where a ventilated design is preferred
• Ideal for workshop preparation and equipment inspection
• Used for general industrial handling with particulate exposure
• Can be used during UV-inspection processes requiring clear lenses
• Suitable for safety checks where a ventilated design is preferred
Are these goggles suitable for laser work?
They are not laser-safe as the lens lacks EN207/208 certification.
How is UV protection indicated on these goggles?
The lenses carry EN170 marking which denotes protection against specific UV radiation.
What colours are available for the frame?
The frames are supplied in blue and grey options.
What materials form the lens and the frame?
The lens is polycarbonate and the frame is MADE from plastic.
Related links
- uvex ultravision sv plus Scratch Resistant, Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex Ultravision Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- uvex Ultrasonic Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- Univet 6X3 Anti-Scratch, Anti-Fog Coating Safety Goggles with Clear Lenses
- Bolle Safety COBRA TPR Anti-Scratch, Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Scratch Anti-Fog Coating Safety Goggles with Clear Lenses
- 3M GoggleGear 500 Dust Resistant, Anti-Fog Coating Safety Goggles with Clear Lenses
