uvex ultrasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- RS Stock No.:
- 284-7342
- Mfr. Part No.:
- 9302290
- Manufacturer:
- uvex
Subtotal (1 unit)*
€22.85
(exc. VAT)
€28.11
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.85 |
*price indicative
- RS Stock No.:
- 284-7342
- Mfr. Part No.:
- 9302290
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Fog, Anti-Scratch | |
| Lens Colour | Clear | |
| Frame Colour | Anthracite | |
| Frame Material | Plastic | |
| Lens Material | Polycarbonate | |
| Series | ultrasonic planet | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | Yes | |
| EN 166 Frame Marking | Yes | |
| Ventilated | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Fog, Anti-Scratch | ||
Lens Colour Clear | ||
Frame Colour Anthracite | ||
Frame Material Plastic | ||
Lens Material Polycarbonate | ||
Series ultrasonic planet | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking Yes | ||
EN 166 Frame Marking Yes | ||
Ventilated Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
UVEX ultrasonic Planet Series Safety Goggles, Clear Lens, Polycarbonate Lens - 9302290
This safety goggle provides eye protection for industrial and laboratory environments. They combine a clear polycarbonate lens with a ventilated plastic frame to reduce heat build-up while preserving visibility. The design incorporates standardised markings that demonstrate conformity with EN166 requirements and CE approval, suitable for general protective tasks where anti-fog and anti-scratch performance are required.
Features and Benefits:
• Anti-fog treated lens maintains visibility during high-humidity tasks
• Anti-scratch coating preserves optical clarity under abrasive conditions
• Polycarbonate lens offers impact resistance for routine hazards
• Ventilated frame reduces internal condensation during prolonged wear
• Plastic frame in anthracite provides lightweight durability during shifts
• Anti-scratch coating preserves optical clarity under abrasive conditions
• Polycarbonate lens offers impact resistance for routine hazards
• Ventilated frame reduces internal condensation during prolonged wear
• Plastic frame in anthracite provides lightweight durability during shifts
Applications
• Suitable for mechanical workshops requiring eye protection
• Ideal for laboratory procedures needing clear Visual access
• Used for inspections where scratch resistance is essential
• Can be used for assembly tasks in ventilated work areas
• Used with hand tools in environments requiring EN166 conformity
• Ideal for laboratory procedures needing clear Visual access
• Used for inspections where scratch resistance is essential
• Can be used for assembly tasks in ventilated work areas
• Used with hand tools in environments requiring EN166 conformity
How is lens durability addressed for repeated use?
The lens incorporates a hard-coated surface to resist scratching and maintain optical performance.
What marking indicates it meets European lens and frame criteria?
Both the lens and frame carry EN166 markings showing they meet the specified eye-protection standards.
How does ventilation affect internal fogging during prolonged wear?
Integrated vents allow Air exchange to limit moisture build-up while preserving a barrier against splashes.
What materials contribute to its impact and wear characteristics?
The combination of a polycarbonate lens and a plastic frame provides a balance of impact resistance and reduced weight.
Related links
- uvex megasonic planet Anti-Fog, Anti-Scratch Safety Goggles with Clear Lenses
- uvex ultrasonic sv extreme Anti-Fog Coating Safety Goggles with Clear Lenses
- uvex Ultrasonic Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- uvex Uvex i-guard+ planet 9143 297 100% UVA and UVB Protection Anti-Fog Safety Goggles with Clear Lenses
- Univet 611 Anti-Fog Heat Resistant Anti-Scratch Safety Goggles with Clear Lenses
- Skytec EG60 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
- uvex Ultrasonic Flip Up Anti-Fog for Direct Protection
- Bolle Safety ULTIM8 Anti-Fog Coating, Anti-Scratch Safety Goggles with Clear Lenses
