- RS Stock No.:
- 130-2342
- Mfr. Part No.:
- 9302-245
- Manufacturer:
- Uvex
13 Within 1 working day(s) (IE stock)
685 Within 2 working day(s) (EU stock)
Added
Price Each
€14.06
(exc. VAT)
€17.29
(inc. VAT)
Units | Per unit |
1 - 6 | €14.06 |
7 - 14 | €13.50 |
15 - 39 | €13.09 |
40 + | €12.37 |
- RS Stock No.:
- 130-2342
- Mfr. Part No.:
- 9302-245
- Manufacturer:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
UVEX Ultrasonic Safety Goggles
UVEX Ultrasonic safety goggles give you a panoramic lens with a 180° viewing area plus the indirect ventilation allows air to flow across the lens. The shape of the goggles ensures that they will fit over prescription glasses and the adjustable headband provides a safe and secure fit.
FEATURES and BENEFITS:
• Frame material - Front piece – PP/TPE
• Headband is synthetic and adjustable
• Lens material – PC, 2.2 mm thick
• Panoramic vision 180°
• Complete eye protection
• Scratch and impact resistant
• Clear visibility
• Indirect ventilation
• Fits over prescription glasses
• Excellent protection
• Comfortable
• Weight 80 g
LENS PROTECTION:
• Filter -2C-1, 2 DIN EN 170
• Lens coating Supravision Excellence
• Optical class 1
• Anti-fog N
• Fine particle resistant K
• Low energy impact resistant B 120 m/s
• For use – 3 (drops and splashes of liquid), 4 (large dust particles), 9 (molten metal/hot solids)
Standards
DIN EN 166, DIN EN 170
UVEX Safety Eyewear
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Colour | Clear |
Frame Material | Plastic |
Lens Material | PC |
UV Protection | Yes |
Series | Ultrasonic |
EN166 Eye Protection | 3, 4, B |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
EN166 Frame Marking | 3 |
EN175 Welding Safe | No |
Vented | Yes |
- RS Stock No.:
- 130-2342
- Mfr. Part No.:
- 9302-245
- Manufacturer:
- Uvex