North Impact Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 275-5853
- Mfr. Part No.:
- 1005509
- Manufacturer:
- North
Subtotal (1 unit)*
€5.24
(exc. VAT)
€6.45
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.24 |
*price indicative
- RS Stock No.:
- 275-5853
- Mfr. Part No.:
- 1005509
- Manufacturer:
- North
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | North | |
| Product Type | Safety Goggles | |
| Resistance Features | Impact Resistant | |
| Lens Colour | Clear | |
| Frame Colour | Clear | |
| Lens Material | Polycarbonate | |
| EN 207/208 Laser Safe | Yes | |
| Standards/Approvals | EN 166 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand North | ||
Product Type Safety Goggles | ||
Resistance Features Impact Resistant | ||
Lens Colour Clear | ||
Frame Colour Clear | ||
Lens Material Polycarbonate | ||
EN 207/208 Laser Safe Yes | ||
Standards/Approvals EN 166 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- North V-MAXX Splash Resistant Impact Resistant Safety Goggles with Clear Lenses
- 3M 4700 Impact Resistant Safety Goggles with Clear Lenses
- Riley AREZZO Liquid Resistant, Impact Resistant Safety Goggles with Clear Lenses
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- Active Gear V310 Dust Resistant Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- 3M Solus 2000 Scratch Resistant Impact Resistant Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- North V-MAXX Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
