KRATOS SAFETY FA1010101 Safety Harness, 140 kg Max, ML
- RS Stock No.:
- 142-833
- Mfr. Part No.:
- FA1010101
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€187.59
(exc. VAT)
€230.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €187.59 |
*price indicative
- RS Stock No.:
- 142-833
- Mfr. Part No.:
- FA1010101
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Safety Harness | |
| Harness Size | ML | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Chest, Leg | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Safety Harness | ||
Harness Size ML | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Chest, Leg | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Extra-comfort body harness with 2 attachment points available in size Medium and Large . It has 2 Ideally Positioned Chest attachment textile loops and a Dorsal attachment D-Ring for Fall Arrest. Shoulder straps have combination buckles and thigh straps and waist strap are provided with automatic buckles for easy adjustment. Two tool holder loops at the back. Web keepers on shoulder straps have been provided for easy placement of free lanyards.
Adjustable shoulder
Thigh straps and waist belt
Conforms to EN 361 2002
Specially cushioned mesh net has been used for better shock absorption and comfort of the user
Related links
- KRATOS SAFETY FA1021701 Safety Harness ML
- KRATOS SAFETY FA1020601A Safety Harness ML
- KRATOS SAFETY FA1020101 Safety Harness ML
- KRATOS SAFETY FA1011701 Safety Harness ML
- NEOFEU NUS95..ML Safety Harness ML
- NEOFEU NUS97..ML Safety Harness ML
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1021700 Safety Harness S, M
