KRATOS SAFETY FA1011701 Safety Harness, 140 kg Max, ML
- RS Stock No.:
- 142-841
- Mfr. Part No.:
- FA1011701
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€127.03
(exc. VAT)
€156.25
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.03 |
*price indicative
- RS Stock No.:
- 142-841
- Mfr. Part No.:
- FA1011701
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Harness Size | ML | |
| Product Type | Safety Harness | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Leg, Chest | |
| Buckle Type | SAFETEAR | |
| Harness Points | 2 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Harness Size ML | ||
Product Type Safety Harness | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Leg, Chest | ||
Buckle Type SAFETEAR | ||
Harness Points 2 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Full body harness with 2 attachment points available in size medium and large . It has 1 Dorsal and 1 Sternal D-Ring for fall arrest. Fall indicator labels on front thigh straps and dorsal strap. Shoulder straps have combination buckles (downward adjustment). Thigh straps and chest strap have automatic buckles.
Adjustable shoulder straps
Chest strap
Thigh straps
Conforms to EN 361 2002
Related links
- KRATOS SAFETY FA1010101 Safety Harness ML
- KRATOS SAFETY FA1021701 Safety Harness ML
- KRATOS SAFETY FA1020601A Safety Harness ML
- KRATOS SAFETY FA1020101 Safety Harness ML
- NEOFEU NUS95..ML Safety Harness ML
- NEOFEU NUS97..ML Safety Harness ML
- KRATOS SAFETY FA1030400 Safety Harness Universal
- KRATOS SAFETY FA1021700 Safety Harness S, M
