KRATOS SAFETY FA1030400 Safety Harness, 140 kg Max, Universal

Subtotal (1 unit)*

€181.48

(exc. VAT)

€223.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€181.48

*price indicative

RS Stock No.:
142-853
Mfr. Part No.:
FA1030400
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Safety Harness

Harness Size

Universal

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Chest

Buckle Type

Automatic

Harness Material

Polyester

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY Full body harness with 2 attachment points with high visibility strap and vest, It has chest attachment D-Ring and 1 Dorsal attachment D-Ring for fall arrest. Thigh straps and chest strap are provided with automatic buckles. High visibility strap with retroreflective strips for a safe use in confined spaces, or in environments with low luminosity. Equipped with a breathable fluorescent vest, ideal for hot and/or humid environments.

Adjustable shoulder

Thigh straps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy