KRATOS SAFETY FA1010700A Fall Arrest Harness, 140 kg Max, L, M, S
- RS Stock No.:
- 149-353
- Mfr. Part No.:
- FA1010700A
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€112.47
(exc. VAT)
€138.34
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.47 |
*price indicative
- RS Stock No.:
- 149-353
- Mfr. Part No.:
- FA1010700A
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrest Harness | |
| Harness Size | L, M, S | |
| Weight Capacity | 140kg | |
| Belt Included | No | |
| Adjustable Straps | Shoulder, Leg | |
| Buckle Type | Automatic | |
| Harness Material | Polyester | |
| Harness Points | 2 | |
| Standards/Approvals | EN 361:2002 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrest Harness | ||
Harness Size L, M, S | ||
Weight Capacity 140kg | ||
Belt Included No | ||
Adjustable Straps Shoulder, Leg | ||
Buckle Type Automatic | ||
Harness Material Polyester | ||
Harness Points 2 | ||
Standards/Approvals EN 361:2002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Scaffolder Harness has buckles on sternal strap with springs to keep the adjustment of the webbing. Thigh straps and the thoracic strap are provided with automatic buckles. 2 lanyard parking triangles on shoulder straps. Standards = EN 361:2002
Elasticated webbing for more comfort during the use and impact resistance
Adjustable shoulder and thigh straps
Related links
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
- KRATOS SAFETY FA1010401A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010400A Fall Arrest Harness M S
- KRATOS SAFETY FA1020501A Fall Arrest Harness XXL L
- KRATOS SAFETY FA1010901 Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1010701A Fall Arrest Harness XL XXL
- KRATOS SAFETY FA1020500A Fall Arrest Harness S L
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
