KRATOS SAFETY FA1010400 Fall Arrest Harness, 140 kg Max, Universal

Subtotal (1 unit)*

€46.52

(exc. VAT)

€57.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.52

*price indicative

RS Stock No.:
149-347
Mfr. Part No.:
FA1010400
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Harness Size

Universal

Product Type

Fall Arrest Harness

Weight Capacity

140kg

Belt Included

No

Adjustable Straps

Leg, Shoulder

Harness Points

2

Harness Material

Polyester

Standards/Approvals

EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY body Harness with 2 attachment points has 2 chest attachment textile loops and a dorsal attachment D-Ring for fall arrest. It has Adjustable thigh-straps. Standards = EN 361:2002

Shoulder and thigh-straps differentiated by a dual colour scheme

Ideally positioned sit-strap for extended comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy