KRATOS SAFETY FA1021200 Fall Arrest Harness, 140 kg Max, Universal
- RS Stock No.:
- 149-368
- Mfr. Part No.:
- FA1021200
- Manufacturer:
- KRATOS SAFETY
Subtotal (1 unit)*
€218.67
(exc. VAT)
€268.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €218.67 |
*price indicative
- RS Stock No.:
- 149-368
- Mfr. Part No.:
- FA1021200
- Manufacturer:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Product Type | Fall Arrest Harness | |
| Harness Size | Universal | |
| Weight Capacity | 140kg | |
| Belt Included | Yes | |
| Adjustable Straps | Chest, Leg, Shoulder, Waist | |
| Harness Points | 3 | |
| Harness Material | Polyester | |
| Standards/Approvals | EN 361 + EN 358 | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Product Type Fall Arrest Harness | ||
Harness Size Universal | ||
Weight Capacity 140kg | ||
Belt Included Yes | ||
Adjustable Straps Chest, Leg, Shoulder, Waist | ||
Harness Points 3 | ||
Harness Material Polyester | ||
Standards/Approvals EN 361 + EN 358 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY Dielectric harness, this harness has been specially designed for workers operating in conditions where there are possible electrical hazards.it has 1 dorsal D-ring & 2 textile loop chest attachment for fall arrest, 2 lateral D-Rings for work positioning. Standards = EN 361:2002, EN 358:2018
Adjustable shoulder
Waist belt
Related links
- KRATOS SAFETY FA1010400 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1021100 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010300 Fall Arrest Harness Universal
- KRATOS SAFETY FA1011000 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010200 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010500 Fall Arrest Harness Universal
- KRATOS SAFETY FA1010900 Fall Arrest Harness M S
