Schmersal Magnetic Safety Sensor
- RS Stock No.:
- 284-0268
- Mfr. Part No.:
- EX-BNS 120-11Z-3G/D 10,0M
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€135.33
(exc. VAT)
€166.46
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 19 January 2026
- Plus 7 unit(s) shipping from 26 January 2026
- Plus 5 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.33 |
*price indicative
- RS Stock No.:
- 284-0268
- Mfr. Part No.:
- EX-BNS 120-11Z-3G/D 10,0M
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Accessory Type | Safety Sensor | |
| Actuator Type | Magnetic | |
| Material | Glass Fibre, Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Accessory Type Safety Sensor | ||
Actuator Type Magnetic | ||
Material Glass Fibre, Reinforced Thermoplastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Non Contact Safety Switch with Housing material of Glass-fibre reinforced thermoplastic material and 2 number of safety contacts.
Explosion protection
Particularly large switching distance
Insensitive to transverse misalignment
Suitable for food processing industry only
No mechanical wear
Short circuit detection
Cross-circuit detection
Particularly large switching distance
Insensitive to transverse misalignment
Suitable for food processing industry only
No mechanical wear
Short circuit detection
Cross-circuit detection
Related links
- Schmersal Magnetic Safety Sensor
- Schmersal Safety Sensor
- Schmersal EX-BNS 120 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing 5m
- Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch NO/2NC, 10m Cable
- Schmersal EX-BNS 33 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing,
- Schmersal BNS 40S Series Non-Flush Magnetic Safety Switch NO/2NC, 10m Cable
- Schmersal EX-BNS 33 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing
- Schmersal EX-BNS120 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing
