ABB 1SCA Series Safety Interlock Switch

Image representative of range

Subtotal (1 unit)*

€589.60

(exc. VAT)

€725.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€589.60

*price indicative

RS Stock No.:
721-441
Mfr. Part No.:
1SCA022742R0780
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Safety Switch

Accessory Type

Safety Interlock Switch

Series

1SCA

COO (Country of Origin):
BG
The ABB EMC safety switch is designed for robust safety and reliability in demanding environments. With a steel sheet enclosure rated at IP65, this 3-pole switch operates at 415V AC23 with a maximum current of 16A and a power rating of 7.5kW. It features an interlocked cover that prevents accidental opening while under power, ensuring a high level of operational safety. This switch is suitable for outdoor use and is compliant with various international safety standards, making it Ideal for both industrial and commercial applications. The unit is equipped with easy-to-use red/yellow selector handles for straightforward operation, further enhancing its usability in various settings.

IP65 rated enclosure, providing excellent protection against dust and water

Constructed from robust steel sheet, designed for durability in harsh conditions

Versatile installation options with cable entry positions at the TOP and/or bottom

Can accommodate cable cross-sections between 0.75 mm² and 10 mm²

Suitable for outdoor usage with UV resistance and protection against immersion

Easily defeated interlock function for thermographing applications

Offers a minimalist design with an emphasis on functional efficiency

Compatible with various certifications including CE, fulfilling international safety requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy