ABB JSM D27 Series Door Handle
- RS Stock No.:
- 176-0038
- Mfr. Part No.:
- 2TLA042023R1000 JSM D27
- Manufacturer:
- ABB
Subtotal (1 unit)*
€5.53
(exc. VAT)
€6.80
(inc. VAT)
In Stock
- 62 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 30 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.53 |
*price indicative
- RS Stock No.:
- 176-0038
- Mfr. Part No.:
- 2TLA042023R1000 JSM D27
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Door Handle | |
| Series | JSM D27 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Safety Interlock Component | ||
Accessory Type Door Handle | ||
Series JSM D27 | ||
ABB Jokab Door Handle, For Safety Interlock, Black Colour - 2TLA042023R1000 JSM D27
Complete your safety interlock system with this door handle from ABB Jokab. It's an essential bit of kit that's intended for use with electronically locking doors that ensure worker safety around dangerous processes. On the underside, there are inbuilt grooves to ensure a secure grip, meaning the handle's a breeze to open even if you're wearing gloves. Recessed screw holes give plenty of room for a screwdriver and cut out the risk of snagging on screw heads.
Features & Benefits
• Light 105g weight keeps load low on the mounting surface
• Compact dimensions of 44 (L) x 2.6 (W) x 15cm (H) make it space-efficient
• Ergonomic design for comfortable handling
Applications
• Warehouses and storage facilities
• Industrial manufacturing units
• Woodworking facilities
How do I mount this safety interlock handle?
To add this safety interlock component to a surface, use ABB's mounting plate (176-0039). It provides a metal surface that enables Magne's electromagnetic actuation so that the door handle functions as designed.
Do I need to purchase screws separately?
No. This product's conveniently supplied with screws so you can get up and running in a jiffy.
Related links
- ABB ComfortLine Door Handle for use with Compact Distribution Boards, Wall-Mounting Cabinets
- ABB JSM Orion03 Series Light Curtain Bracket Receiver
- ABB JSM Orion04 Series Light Curtain Bracket Receiver
- ABB JSM Orion02 Series Light Curtain Bracket Reciever
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion01 Series Light Curtain Bracket Reciever
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting