Siemens Profibus Communication Module, 24V
- RS Stock No.:
- 265-8757
- Mfr. Part No.:
- 6GK1503-3CC00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,310.25
(exc. VAT)
€4,071.61
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,310.25 |
*price indicative
- RS Stock No.:
- 265-8757
- Mfr. Part No.:
- 6GK1503-3CC00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Profibus Communication Module | |
| Sub Type | Optical Link Module | |
| For Use With | BFOC | |
| Supply Voltage | 24V | |
| Standards/Approvals | UL 2279, EN 60079, EN 61000-6, UL 1604, CSA | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Profibus Communication Module | ||
Sub Type Optical Link Module | ||
For Use With BFOC | ||
Supply Voltage 24V | ||
Standards/Approvals UL 2279, EN 60079, EN 61000-6, UL 1604, CSA | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Siemens PROFIBUS OLM/G12-1300 V4.0 is optical link module with 1 RS 485 and 2 glass fiber optic cable interfaces with 4 BFOC sockets. It have 1300 Nm shaft length for large distances with signalling contact and test port.
35 mm top hat DIN rail mounting
Note
Component is not approved for use in ex zones
Related links
- Siemens Profibus Communication Module, 24V
- Pilz 772 Series Profibus Communication Module, 24V dc
- Schneider Electric TeSyS LT Series Profibus Communication Module, 24V
- Schneider Electric Preventa Series Profibus Communication Module 1 NO/1 NC
- Schneider Electric TCSEGPA Series Profibus Communication Module 2 Outputs, 24V
- JM CONCEPT LINE Series Profibus Communication Module 0 Outputs 90 V ac 240 V dc
- Pilz 772138 Series Profinet Communication Module, 24V dc
- Pilz 772137 Series Ethernet IP Communication Module, 24V dc
