RS PRO Chemical Spills Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 787-3741
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€28.81
(exc. VAT)
€35.44
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.81 |
*price indicative
- RS Stock No.:
- 787-3741
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Chemical Spills Safety Guidance | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Chemical Spills Safety Guidance | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
First Aid Safety Guidance Posters: Manual Handling, Chemical Spills, COSHH, Health & Safety at Work, Fire
Provides employees with essential safety and guidance information
Fully uodated with the latest guidance and practice techniques
Full colour illustrations
Clear easy to follow text
Step by step instructions
Compiled by qualified health and safety practitioners
Durable
Posters help raise safety guidance and awareness throughout your organisation
Dimensions: 59x42cm
Laminated
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Fork and Lift Truck Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Working At Height Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Eyes Treatment Guidance Safety Poster English 420 mm 590mm
