RS PRO COSHH Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm

Subtotal (1 unit)*

€26.98

(exc. VAT)

€33.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.98

*price indicative

RS Stock No.:
787-3745
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Theme

COSHH Safety Guidance

Product Type

Safety Poster

Text Language

English

Sub Type

Poster

Height

420mm

Material

Semi Rigid Laminate

Quantity Per Package

1

Width

590mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO COSHH Safety Guidance Safety Poster, Semi-Rigid Laminate, English, 420 mm, 590 mm


Hang this RS PRO first aid safety guidance poster in your place of work to inform and alert people of the appropriate procedures surrounding hazardous substances. The Control of Substances Hazardous to Health Regulations (COSHH) is a piece of UK health legislation stating general requirements around dangerous materials, all of which are outlined on this poster.

The first panel outlines the symbols associated with the different kinds of hazardous substances, enabling readers to identify when they are in proximity to them. The next seven panels go through the steps to establish appropriate safety measures, giving employees and visitors to your site the information they need to protect themselves and others.

The poster is illustrated with full-colour images and features clear, easy-to-follow language. It's laminated for durability, so it will remain fully readable and in good condition for a long time.

Features and Benefits


• Height of 420 mm

• Semi-rigid laminate material

• One poster per package

• English text language

• 'COSHH Safety Guidance' theme

• Poster type

• Width of 590 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy