RS PRO Fork and Lift Truck Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm
- RS Stock No.:
- 901-1383
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€21.65
(exc. VAT)
€26.63
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.65 |
*price indicative
- RS Stock No.:
- 901-1383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Theme | Fork and Lift Truck Safety Guidance | |
| Product Type | Safety Poster | |
| Sub Type | Poster | |
| Text Language | English | |
| Height | 420mm | |
| Material | Semi Rigid Laminate | |
| Quantity Per Package | 1 | |
| Width | 590mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Theme Fork and Lift Truck Safety Guidance | ||
Product Type Safety Poster | ||
Sub Type Poster | ||
Text Language English | ||
Height 420mm | ||
Material Semi Rigid Laminate | ||
Quantity Per Package 1 | ||
Width 590mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fork and Lift Truck Safety Poster
This health and safety guidance poster is designed especially for fork and lift truck safety and provides an overview of the key elements required by The Lifting Operations and Lifting Equipment Regulations 1998.
The poster is broken down into the following main sections:
1. Regulation – The Law
2. Types of lift trucks
3. Lift truck accidents and prevention
4. Safe practice – Dos and Donts
5. The working area
6. Lift truck training
Features and Benefits
Durable, laminated construction
Highly visible, can be located anywhere
Large size – 59 x 42 cm
Related links
- RS PRO Fire Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO COSHH Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Electrical Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Warehouse & Storage Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Chemical Spills Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Noise At Work Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO Working At Height Safety Guidance Safety Poster English 420 mm 590mm
- RS PRO First Aid for Eyes Treatment Guidance Safety Poster English 420 mm 590mm
