RS PRO Fire Safety Guidance Safety Poster, Semi Rigid Laminate, English 420 mm 590mm

Subtotal (1 unit)*

€28.81

(exc. VAT)

€35.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.81

*price indicative

RS Stock No.:
787-3757
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Safety Poster

Theme

Fire Safety Guidance

Sub Type

Poster

Text Language

English

Height

420mm

Material

Semi Rigid Laminate

Quantity Per Package

1

Width

590mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

First Aid Safety Guidance Posters: Manual Handling, Chemical Spills, COSHH, Health & Safety at Work, Fire


Provides employees with essential safety and guidance information

Fully uodated with the latest guidance and practice techniques

Full colour illustrations

Clear easy to follow text

Step by step instructions

Compiled by qualified health and safety practitioners

Durable

Posters help raise safety guidance and awareness throughout your organisation

Dimensions: 59x42cm

Laminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy