Bosch 0.601.257.170 PRO GET 150 mm Corded AC Motor
- RS Stock No.:
- 829-099
- Mfr. Part No.:
- 0.601.257.170
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€611.11
(exc. VAT)
€751.67
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €611.11 |
*price indicative
- RS Stock No.:
- 829-099
- Mfr. Part No.:
- 0.601.257.170
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Corded Orbital Sander | |
| Orbit Size | 4.5mm | |
| Motor Type | AC Motor | |
| Speed | 640rpm | |
| Pad Size | 150 mm | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Pad Shape | Round | |
| Pad Face Type | Hook & Loop | |
| Input Power | 750W | |
| Weight | 2.6kg | |
| Series | PRO GET | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Corded Orbital Sander | ||
Orbit Size 4.5mm | ||
Motor Type AC Motor | ||
Speed 640rpm | ||
Pad Size 150 mm | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Pad Shape Round | ||
Pad Face Type Hook & Loop | ||
Input Power 750W | ||
Weight 2.6kg | ||
Series PRO GET | ||
- COO (Country of Origin):
- HU
The Bosch Random Orbit Sander delivers high-performance surface preparation with its unique turbo drive. This versatile tool offers trade professionals a dual-mode design, allowing for seamless switching between fine finishing and Rapid material removal.
Powerful 750 W rated input motor
Large 150mm sanding pad diameter
Variable speed from 3,300 to 7,300 rpm
Active-driven pad rotation for turbo mode
Related links
- Bosch 0.601.257.070 PRO GET 125 mm Corded AC Motor
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch GTR 55-225 215 mm Corded
- Bosch GTR 55-225 GTR 55-225 215 mm Corded
- Bosch PRO GSS 160 Multi 80 mm Corded Heavy Duty
