Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- RS Stock No.:
- 829-102
- Mfr. Part No.:
- 0.601.372.870
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€334.63
(exc. VAT)
€411.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €334.63 |
*price indicative
- RS Stock No.:
- 829-102
- Mfr. Part No.:
- 0.601.372.870
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Corded Orbital Sander | |
| Motor Type | AC Motor | |
| Orbit Size | 4mm | |
| Pad Size | 150 mm | |
| Speed | 12000rpm | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Pad Face Type | Hook & Loop | |
| Pad Shape | Round | |
| Series | PRO GEX | |
| Input Power | 340W | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Corded Orbital Sander | ||
Motor Type AC Motor | ||
Orbit Size 4mm | ||
Pad Size 150 mm | ||
Speed 12000rpm | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Pad Face Type Hook & Loop | ||
Pad Shape Round | ||
Series PRO GEX | ||
Input Power 340W | ||
Weight 2.1kg | ||
- COO (Country of Origin):
- HU
The Bosch Orbit Sander is designed for power tools in trade and industry. It excels in delivering a high removal rate, Ideal for achieving efficient sanding results on demanding surfaces.
Rated input power of 340 W ensures effective operation
150 mm sanding pad diameter allows for expansive sanding coverage
Orbit diameter of 4 mm provides excellent finish quality
Related links
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.257.170 PRO GET 150 mm Corded AC Motor
- Bosch 0.601.373.301 PRO GEX 150 mm Cordless
- Bosch GEX 40-150 GEX 40-150 150 mm Corded Brushed
- Bosch 0.601.257.070 PRO GET 125 mm Corded AC Motor
- Bosch PRO GEX 18V-150-3 150 mm Cordless
- Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- SAM 1342-SP 150 mm Corded
