Milwaukee M18 BOS125-0 M18 125 mm Cordless

Image representative of range

Subtotal (1 unit)*

€101.64

(exc. VAT)

€125.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 105 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.64

*price indicative

RS Stock No.:
255-2720
Mfr. Part No.:
4933464228
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Sander Type

Orbital Sander

Motor Type

High Performance

Product Type

Sander

Orbit Size

2.4mm

Speed

12000rpm

Pad Size

125 mm

Corded/Cordless

Cordless

Battery Voltage

18V

Pad Face Type

Hook & Loop

Pad Shape

Round

Weight

1.6kg

Series

M18

Standards/Approvals

REDLINKTM overload protection electronics, REDLITHIUMTM battery pack

COO (Country of Origin):
CN

Milwaukee Sander, 2.4mm Orbit size, 125mm Pad size - 4933464228


This Cordless Sander is a high-performance tool designed for effective material removal. The M18 BOS125-0 features a Compact design, equipped with a 125mm sanding pad and an Orbit size of 2.4mm. With a no-load speed of up to 12,000rpm and an oscillation rate ranging from 14,000 to 24,000opm, it provides efficient sanding capabilities powered by an 18V battery system.

Features & Benefits


• High-performance motor enables Rapid sanding strokes for efficiency

• Variable speed wheel offers six settings for material versatility

• Dust extraction box effectively contains dust for a cleaner workspace

• Lightweight design at 1.6kg reduces user fatigue during prolonged use

• Universal hook and loop sanding pad facilitates quick disc changes

• Compatible with all MILWAUKEE® M18™ batteries ensuring flexibility

Applications


• Ideal for woodworking projects requiring smooth finishes

• Suitable for sanding metal surfaces in automotive work

• Effective for preparing surfaces for painting or staining

• Utilised in various DIY tasks around the home or workshop

• Perfect for professional tradespeople seeking reliable performance

How does the variable speed feature benefit specific materials?


The variable speed wheel allows for precise control, adjusting the sanding speed according to different materials, which prevents damage and ensures optimal results while sanding.

How does the dust extraction feature improve workplace cleanliness?


The integrated dust extraction box helps manage dust effectively, ensuring a cleaner work environment and reducing health risks associated with inhaling fine particles during sanding tasks.

What is the advantage of the hook and loop pad system?


The hook and loop sanding pad makes it easy to switch out discs quickly, minimising downtime and enhancing productivity, especially when working on various surfaces.

In what scenarios would the lightweight design be particularly beneficial?


The lightweight construction is advantageous during extended sanding sessions, reducing user fatigue and allowing for more controlled handling in tight or elevated spaces.

Can the Sander accommodate different battery types within the product line?


Yes, this model is designed to work seamlessly with all MILWAUKEE® M18™ batteries, providing users with flexibility and convenience regarding battery selection and power availability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy