RS PRO Female SATA to Female SATA SATA Cable, 500 mm

Subtotal (1 unit)*

€13.25

(exc. VAT)

€16.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.25

*price indicative

RS Stock No.:
839-473
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

SATA

Product Type

SATA Cable

Connector Type B

SATA

Connector Gender A

Female

Connector Gender B

Female

Number of Contacts A

15

Number of Contacts B

4

Cable Length

500mm

Standards/Approvals

UKCA

Jacket Colour

Black, Red, Yellow

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO LP4/SATA to SATA Combo cable offers a seamless solution for connecting power and data to your SATA devices with a single connector. Ideal for simplifying installations and reducing clutter.

Serial ATA combo power and data connection for streamlined setup

Includes a male LP4 connector to a female 15-pin SATA power connector

Features a 7-pin female data cable for easy connectivity

Designed for quick connection of SATA HDD, minimising connection hassle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy