RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS Stock No.:
- 839-475
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€20.30
(exc. VAT)
€24.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.30 |
*price indicative
- RS Stock No.:
- 839-475
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 2m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 2m | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO SATA to eSATA v2 Data Cable offers seamless connectivity, designed primarily for linking eSATA devices to SATA backplates. This robust cable is essential for enhancing data transfer efficiency.
SATA v2 performance supports data rates up to 3 Gbps
The cable length of 2m enables flexible installations
Equipped with non-latching connectors for reliable connections
Striking red colour helps with easy identification in setups
Related links
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
- RS PRO Female Molex to Female SATA SATA Cable, 150 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 460 mm
