RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS Stock No.:
- 839-474
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€13.86
(exc. VAT)
€17.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.86 |
*price indicative
- RS Stock No.:
- 839-474
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 7 | |
| Number of Contacts B | 7 | |
| Cable Length | 1m | |
| Standards/Approvals | UKCA | |
| Jacket Colour | Red | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 7 | ||
Number of Contacts B 7 | ||
Cable Length 1m | ||
Standards/Approvals UKCA | ||
Jacket Colour Red | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO SATA v2 Data Cable is designed for connecting eSATA devices to SATA backplates, ensuring efficient data transmission.
SATA v2 supports data transfer rates of up to 3 Gbps
Utilises non-latching connectors for straightforward connection
Measures 1 metre in length for versatile installation options
Features red colour for easy identification in setups
Related links
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female Molex to Female SATA SATA Cable, 850 mm
- RS PRO Female Molex to Female SATA SATA Cable, 150 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
