RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- RS Stock No.:
- 839-472
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.54 |
*price indicative
- RS Stock No.:
- 839-472
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | SATA Cable | |
| Connector Type A | SATA | |
| Connector Type B | SATA | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 4 | |
| Cable Length | 200mm | |
| Standards/Approvals | UKCA | |
| Series | RS PRO | |
| Jacket Colour | Black, Red, Yellow | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type SATA Cable | ||
Connector Type A SATA | ||
Connector Type B SATA | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 4 | ||
Cable Length 200mm | ||
Standards/Approvals UKCA | ||
Series RS PRO | ||
Jacket Colour Black, Red, Yellow | ||
- COO (Country of Origin):
- CN
The RS PRO power cable efficiently converts an LP4 (4-pin Molex) connector into a dual 15-pin SATA power connector, primarily utilised for supplying power to SATA Hard Disk Drives and Solid State Drives.
Equipped with two 15-pin SATA power connectors for dual drive support
Includes a standard LP4 (4-pin Molex) connector for compatibility with various power supplies
Constructed with an 18 AWG cable providing durability and reliable performance
Cable length of 20cm allows for flexible installation in tighter spaces
Related links
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- RS PRO Female SATA to Female SATA SATA Cable, 2 m
- RS PRO Female SATA to Female SATA SATA Cable, 1 m
- RS PRO Female SATA to Female SATA SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 900 mm
- RS PRO Female SATA to Female SATA SATA Cable, 450 mm
- Roline Male SATA to Female 4 Pin HDD SATA Cable, 200 mm
- StarTech.com Female SATA to Female SATA SATA Cable, 304.8 mm
