Roline Male SATA to Female 4 Pin HDD SATA Cable, 200 mm
- RS Stock No.:
- 815-8545
- Mfr. Part No.:
- 11.03.1040-25
- Manufacturer:
- Roline
Subtotal (1 unit)*
€10.44
(exc. VAT)
€12.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €10.44 |
*price indicative
- RS Stock No.:
- 815-8545
- Mfr. Part No.:
- 11.03.1040-25
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Connector Type A | SATA | |
| Product Type | SATA Cable | |
| Connector Type B | 4 Pin HDD | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 4 | |
| Cable Length | 200mm | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | 11 | |
| Jacket Colour | Yellow, Black, Red | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Connector Type A SATA | ||
Product Type SATA Cable | ||
Connector Type B 4 Pin HDD | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts A 15 | ||
Number of Contacts B 4 | ||
Cable Length 200mm | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series 11 | ||
Jacket Colour Yellow, Black, Red | ||
- COO (Country of Origin):
- CN
Internal Y-Power SATA to 3x4-pin HDD
Y Adapter cable
Converts SATA power connector to up to 3 additional 4-pin HDD plugs
3x4-pin HDD plug to 1xSATA: 11.5cm and 12.5cm length
Unscreened cable shielding
Internal application
Related links
- Roline Male SATA to Female SATA SATA Cable, 200 mm
- Roline Male SATA to Male SATA SATA Cable, 500 mm
- Roline Male SATA to Male Straight SATA Cable, 1 m
- Roline Male SATA to Male Straight SATA Cable, 500 mm
- RS PRO Female SATA to Female SATA SATA Cable, 200 mm
- Roline 2 m Black sheath Polyvinyl Chloride
- Roline 5 m
- Roline Male D-Sub 25-Pin to Female DB25 Serial Cable, 1.8 m Polyvinyl Chloride
