Lenox, 10 Teeth Per Inch 229mm Cutting Length, Pack of 1
- RS Stock No.:
- 217-3020
- Mfr. Part No.:
- LXAR9110CT-1
- Manufacturer:
- Lenox

1 / 2
Subtotal (1 unit)**
€41.42
(exc. VAT)
€50.95
(inc. VAT)
21 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €41.42 |
**price indicative
- RS Stock No.:
- 217-3020
- Mfr. Part No.:
- LXAR9110CT-1
- Manufacturer:
- Lenox
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Lenox | |
Application | All metals | |
Cutting Length | 229mm | |
Number of Teeth per Inch | 10 | |
Number of Teeth | 90 | |
Tooth Pattern | Regular | |
Tooth Pitch | 2.54mm | |
Number in Pack | 1 | |
Blade Material | Bi-metal | |
Bimetal | Yes | |
Select all | ||
---|---|---|
Brand Lenox | ||
Application All metals | ||
Cutting Length 229mm | ||
Number of Teeth per Inch 10 | ||
Number of Teeth 90 | ||
Tooth Pattern Regular | ||
Tooth Pitch 2.54mm | ||
Number in Pack 1 | ||
Blade Material Bi-metal | ||
Bimetal Yes | ||