DiodesZetex 40 V 1 A Diode Schottky 2-Pin SOD-323 ZHCS400TA

Subtotal (1 pack of 25 units)*

€18.45

(exc. VAT)

€22.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 88,600 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +€0.738€18.45

*price indicative

Packaging Options:
RS Stock No.:
155-153
Mfr. Part No.:
ZHCS400TA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-323

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

ZHCS400X

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

40μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

500mV

Peak Non-Repetitive Forward Surge Current Ifsm

6.75A

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Length

1.8mm

Height

1.05mm

Width

1.45mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, 300mA to 1A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes. While possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy