STMicroelectronics 1.2 kV 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- RS Stock No.:
- 155-535
- Mfr. Part No.:
- STTH1212D
- Manufacturer:
- STMicroelectronics
Add 50 more to save €16.10
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.64
(exc. VAT)
€10.63
(inc. VAT)
- 30 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.728 | €8.64 | - |
| 50 - 245 | €1.406 | €7.03 | €16.10 |
| 250 - 495 | €1.07 | €5.35 | €164.50 |
| 500 + | €0.95 | €4.75 | €389.00 |
*price indicative
- RS Stock No.:
- 155-535
- Mfr. Part No.:
- STTH1212D
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | TO-220AC | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH1212 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Forward Voltage Vf | 2.2V | |
| Peak Reverse Recovery Time trr | 100ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Diameter | 3.85mm | |
| Length | 10.4mm | |
| Height | 9.3mm | |
| Width | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type TO-220AC | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH1212 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Forward Voltage Vf 2.2V | ||
Peak Reverse Recovery Time trr 100ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Diameter 3.85mm | ||
Length 10.4mm | ||
Height 9.3mm | ||
Width 4.6mm | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC STTH512D
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06D
- STMicroelectronics 600 V 12 A Diode Switching 2-Pin TO-220AC STTH12R06DIRG
- STMicroelectronics 1200 V 5 A Diode Schottky 2-Pin TO-220AC STPSC5H12D
- STMicroelectronics 1200 V 8 A Diode Fast Recovery 2-Pin TO-220AC STTH812D
- STMicroelectronics 1200 V 10 A Diode High Voltage 2-Pin TO-220AC STPSC10H12D
