IXYS 1.6 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-16A
- RS Stock No.:
- 192-506
- Distrelec Article No.:
- 302-53-235
- Mfr. Part No.:
- DSP45-16A
- Manufacturer:
- IXYS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 17 November 2026
- Plus 30 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €6.74 |
| 2 - 4 | €6.38 |
| 5 - 9 | €6.05 |
| 10 - 14 | €5.92 |
| 15 + | €5.66 |
*price indicative
- RS Stock No.:
- 192-506
- Distrelec Article No.:
- 302-53-235
- Mfr. Part No.:
- DSP45-16A
- Manufacturer:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AD | |
| Maximum Continuous Forward Current If | 45A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.6kV | |
| Diode Configuration | Series | |
| Rectifier Type | General Purpose | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 3mA | |
| Maximum Forward Voltage Vf | 1.23V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 510A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 180°C | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AD | ||
Maximum Continuous Forward Current If 45A | ||
Peak Reverse Repetitive Voltage Vrrm 1.6kV | ||
Diode Configuration Series | ||
Rectifier Type General Purpose | ||
Pin Count 3 | ||
Peak Reverse Current Ir 3mA | ||
Maximum Forward Voltage Vf 1.23V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 510A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 180°C | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 16.26mm | ||
Height 21.46mm | ||
Automotive Standard No | ||
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 1.6 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-16A
- IXYS 1.2 kV 45 A Diode General Purpose 3-Pin TO-247AD DSP45-12A
- IXYS 1.6 kV 28 A Diode General Purpose 3-Pin TO-247AD DSP25-16A
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD
- IXYS 1.6 kV 48 A Diode General Purpose 2-Pin TO-247AD DSI45-16A
- IXYS 1.2 kV 45 A Diode General Purpose 2-Pin TO-247AD DSI45-12A
- IXYS 1.6 kV 270 A Diode General Purpose 3-Pin Y1-CU MDD255-16N1
- IXYS 1.6 kV 165 A Diode General Purpose 3-Pin Y4-M6 MDD142-16N1
