STMicroelectronics 1.2 kV 2 A Diode Switching 2-Pin DO-214AB STTH212S
- RS Stock No.:
- 248-603
- Distrelec Article No.:
- 304-37-481
- Mfr. Part No.:
- STTH212S
- Manufacturer:
- STMicroelectronics
Subtotal (1 pack of 5 units)*
€2.88
(exc. VAT)
€3.54
(inc. VAT)
- 545 unit(s) ready to ship from another location
- Plus 3,575 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €0.576 | €2.88 |
| 50 - 120 | €0.484 | €2.42 |
| 125 - 495 | €0.36 | €1.80 |
| 500 - 2495 | €0.316 | €1.58 |
| 2500 + | €0.288 | €1.44 |
*price indicative
- RS Stock No.:
- 248-603
- Distrelec Article No.:
- 304-37-481
- Mfr. Part No.:
- STTH212S
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AB (SMC) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Series | STTH212 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.75V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Width | 6.25mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Length | 7.15mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AB (SMC) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Series STTH212 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.75V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Width 6.25mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Length 7.15mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AB STTH212S
- STMicroelectronics 1200 V 2 A Diode Switching 2-Pin DO-214AA STTH212U
- STMicroelectronics 1200 V 1 A Diode Switching 2-Pin DO-214AA
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220 STTH512FP
- STMicroelectronics 1200 V 5 A Diode Switching 2-Pin TO-220AC STTH512D
- STMicroelectronics 1200 V 12 A Diode Switching 2-Pin TO-220AC STTH1212D
- STMicroelectronics 1200 V 30 A Diode Switching 2-Pin DO-247 STTH3012W
