STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS160A
- RS Stock No.:
- 249-577
- Mfr. Part No.:
- STPS160A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.22
(exc. VAT)
€6.42
(inc. VAT)
Temporarily out of stock
- 380 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.261 | €5.22 |
| 200 - 480 | €0.219 | €4.38 |
| 500 - 1980 | €0.163 | €3.26 |
| 2000 - 9980 | €0.144 | €2.88 |
| 10000 + | €0.13 | €2.60 |
*price indicative
- RS Stock No.:
- 249-577
- Mfr. Part No.:
- STPS160A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS160 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 490mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 4μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 2.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS160 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 490mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 4μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 2.9mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS160A
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L60A
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 60 V 2 A Diode Schottky 2-Pin DO-214AC STPS2L60A
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA STPS160U
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZFY
