STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA STPS160U
- RS Stock No.:
- 168-6220
- Mfr. Part No.:
- STPS160U
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save €25.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€265.00
(exc. VAT)
€325.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.106 | €265.00 | - |
| 5000 - 7500 | €0.101 | €252.50 | €25.00 |
| 10000 - 22500 | €0.092 | €230.00 | €140.00 |
| 25000 + | €0.09 | €225.00 | €400.00 |
*price indicative
- RS Stock No.:
- 168-6220
- Mfr. Part No.:
- STPS160U
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | STPS160 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 4μA | |
| Maximum Forward Voltage Vf | 0.49V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Width | 3.95mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series STPS160 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 4μA | ||
Maximum Forward Voltage Vf 0.49V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Width 3.95mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AA STPS160U
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS5L60SY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60UY
- STMicroelectronics 60 V 3 A Diode Schottky 2-Pin DO-214AA STPS3L60U
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS1L60A
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin DO-214AC STPS160A
- STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD-123 STPS1L60ZF
