STMicroelectronics 60 V 1 A Diode Schottky 2-Pin SOD123Flat STPS1L60ZF

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€249.00

(exc. VAT)

€306.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000€0.083€249.00-
6000 - 6000€0.074€222.0010%
9000 - 21000€0.063€189.0024%
24000 +€0.062€186.0025%

*price indicative

RS Stock No.:
189-3970
Mfr. Part No.:
STPS1L60ZF
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Diode

Mount Type

Surface

Package Type

SOD123Flat

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Diode Configuration

Single

Series

STPS1L60-Y

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

750mV

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

21mA

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Length

2.7mm

Width

1.8mm

Height

1mm

Standards/Approvals

No

Automotive Standard

No

Axial and Surface Mount Power Schottky rectifiers suited to Switched Mode Power Supplies and high frequency DC to DC converters. Packaged in SMA and DO-41, this device is especially intended for use in low voltage, high frequency inverters and small battery chargers.

Negligible switching losses

Surface mount miniature package

Low forward voltage drop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy