STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- RS Stock No.:
- 168-5756
- Mfr. Part No.:
- STPS1150A
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€460.00
(exc. VAT)
€565.00
(inc. VAT)
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | €0.092 | €460.00 |
| 10000 + | €0.09 | €450.00 |
*price indicative
- RS Stock No.:
- 168-5756
- Mfr. Part No.:
- STPS1150A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | STPS1150 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 620mV | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 2.71mm | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series STPS1150 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 620mV | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Diameter 2.71mm | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.03mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, up to 1A, STMicroelectronics
High power, efficiency and density.
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150A
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-214AC STPS1150AY
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150RL
- STMicroelectronics 150 V 1 A Diode Schottky 2-Pin DO-41 STPS1150
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 150 V 2 A Diode Schottky 2-Pin DO-214AC STPS2150A
- STMicroelectronics 150 V 1 A Diode 2-Pin STPS1150AFN
