STMicroelectronics 1.2 kV 15 A Diode Switching 3-Pin D2PAK STTH1512G
- RS Stock No.:
- 250-397
- Mfr. Part No.:
- STTH1512G
- Manufacturer:
- STMicroelectronics
Add 50 more to save €14.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€15.84
(exc. VAT)
€19.49
(inc. VAT)
- 40 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.168 | €15.84 | - |
| 50 - 120 | €2.888 | €14.44 | €14.00 |
| 125 + | €2.404 | €12.02 | €95.50 |
*price indicative
- RS Stock No.:
- 250-397
- Mfr. Part No.:
- STTH1512G
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 1.2kV | |
| Diode Configuration | Single | |
| Series | STTH1512 | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Peak Reverse Current Ir | 15μA | |
| Maximum Forward Voltage Vf | 2.1V | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 105ns | |
| Height | 4.6mm | |
| Length | 10.4mm | |
| Width | 9.35mm | |
| Diameter | 3.75mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 1.2kV | ||
Diode Configuration Single | ||
Series STTH1512 | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Peak Reverse Current Ir 15μA | ||
Maximum Forward Voltage Vf 2.1V | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 105ns | ||
Height 4.6mm | ||
Length 10.4mm | ||
Width 9.35mm | ||
Diameter 3.75mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 1.2 kV 15 A Diode Switching 3-Pin D2PAK STTH1512G
- STMicroelectronics 1.2 kV 15 A Diode Switching 2-Pin DO-247 STTH1512W
- Vishay 1.2 kV 20 A Diode Switching 3-Pin D2PAK
- Vishay 1.2 kV 20 A Diode Switching 3-Pin D2PAK VS-20ETS12S-M3
- STMicroelectronics 1.2 kV 10 A Diode Schottky 3-Pin D2PAK STPSC10H12GY-TR
- STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR
- onsemi 45 V 15 A Diode Switching 3-Pin D2PAK MBRB1545CTT4G
- STMicroelectronics 1.2 kV 15 A Diode 3-Pin TO-247 LL STPSC30H12CWL
