STMicroelectronics 1.2 kV 20 A Diode 3-Pin D2PAK STPSC20H12G2-TR

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
228-3058
Mfr. Part No.:
STPSC20H12G2-TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Mount Type

Surface

Product Type

Diode

Package Type

TO-263

Maximum Continuous Forward Current If

20A

Peak Reverse Repetitive Voltage Vrrm

1.2kV

Diode Configuration

Single

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Peak Reverse Current Ir

60μA

Maximum Forward Voltage Vf

2.25V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Length

15.95mm

Height

4.3mm

Standards/Approvals

RoHS

Width

10.58mm

Automotive Standard

No

The STMicroelectronics 20 A, 1200 V SiC diode is an ultra-high performance power Schottky diode. It is manufactured using a silicon carbide substrate. The wide band gap material allows the design of a Schottky diode structure with a 1200 V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behaviour is independent of temperature.

No or negligible reverse recovery

Switching behaviour independent of temperature

Robust high voltage periphery

Operating Tj from -40 °C to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy