ROHM 40 V 300 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB751ASA-40FHT2RB
- RS Stock No.:
- 264-644
- Mfr. Part No.:
- RB751ASA-40FHT2RB
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 500 more to save €4.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.15
(exc. VAT)
€10.00
(inc. VAT)
In Stock
- 3,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | €0.163 | €8.15 | - |
| 500 - 950 | €0.155 | €7.75 | €4.00 |
| 1000 - 2450 | €0.144 | €7.20 | €19.00 |
| 2500 - 4950 | €0.132 | €6.60 | €77.50 |
| 5000 + | €0.127 | €6.35 | €180.00 |
*price indicative
- RS Stock No.:
- 264-644
- Mfr. Part No.:
- RB751ASA-40FHT2RB
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DFN1006 | |
| Maximum Continuous Forward Current If | 300μA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | RB | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500nA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 500mA | |
| Maximum Forward Voltage Vf | 370mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Length | 1.05mm | |
| Width | 650μm | |
| Height | 400μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DFN1006 | ||
Maximum Continuous Forward Current If 300μA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series RB | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500nA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 500mA | ||
Maximum Forward Voltage Vf 370mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Length 1.05mm | ||
Width 650μm | ||
Height 400μm | ||
Automotive Standard AEC-Q101 | ||
The ROHM low VF 30V 30mA Schottky Barrier Diode in a DFN1006-2W package offers high reliability, making it ideal for small current rectification in automotive applications.
High reliability
Side wet table flanks for automated optical solder inspection AOI
Tin-plated 100% solderable side pads guarantee minimum 125um
Low VF
Related links
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882 RB520ASA-40FHT2RB
- ROHM 40 V 200 mA Diode Schottky 2-Pin SOD-882
- ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB521ASA-30FHT2RB
- ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB520ASA-30FHT2RB
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin PMDE
- ROHM 40 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- ROHM 40 V 3 A Rectifier & Schottky Diode Schottky 2-Pin SOD RBR3MM40ATFTR
