ROHM 30 V 200 μA Rectifier & Schottky Diode Schottky 2-Pin DFN1006 RB521ASA-30FHT2RB

Get a bulk buy discount

Add 500 more to save 5%

View bulk pricing options

Subtotal (1 tape of 50 units)*

€8.45

(exc. VAT)

€10.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450€0.169€8.45-
500 - 950€0.16€8.005%
1000 - 2450€0.148€7.4012%
2500 - 4950€0.137€6.8518%
5000 +€0.132€6.6021%

*price indicative

Packaging Options:
RS Stock No.:
264-640
Mfr. Part No.:
RB521ASA-30FHT2RB
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Surface

Product Type

Rectifier & Schottky Diode

Package Type

DFN1006

Maximum Continuous Forward Current If

200μA

Peak Reverse Repetitive Voltage Vrrm

30V

Diode Configuration

Single

Series

RB

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

470mV

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Peak Reverse Current Ir

30μA

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

400μm

Length

1.05mm

Width

650μm

Automotive Standard

AEC-Q101

The ROHM low VF 30V 200mA Schottky Barrier Diode in a DFN1006-2W package offers high reliability, making it ideal for small current rectification in automotive applications.

High reliability

Side wet table flanks for automated optical solder inspection AOI

Tin-plated 100% solderable side pads guarantee minimum 125um

Low VF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy